154719-4 | |
---|---|
DigiKey Part Number | A131000-ND |
Manufacturer | |
Manufacturer Product Number | 154719-4 |
Description | CONN RCPT HSG 0.25 1POS YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 154719-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.18600 | ¥11.86 |
25 | ¥1.10560 | ¥27.64 |
50 | ¥1.04820 | ¥52.41 |
100 | ¥0.99140 | ¥99.14 |
250 | ¥0.92292 | ¥230.73 |
500 | ¥0.86972 | ¥434.86 |
1,500 | ¥0.82419 | ¥1,236.28 |
3,000 | ¥0.76345 | ¥2,290.35 |