1318985-6 | |
---|---|
DigiKey Part Number | 17-1318985-6TR-ND - Tape & Reel (TR) 17-1318985-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318985-6 |
Description | CONN SOCKET 16-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318985-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.48720 | ¥337.18 |
50 | ¥13.35080 | ¥667.54 |
100 | ¥12.39190 | ¥1,239.19 |
250 | ¥12.18632 | ¥3,046.58 |
500 | ¥11.09078 | ¥5,545.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥14.05368 | ¥25,296.62 |
3,600 | ¥12.98011 | ¥46,728.40 |
5,400 | ¥12.39456 | ¥66,930.62 |