104506-2 | |
---|---|
DigiKey Part Number | A114709-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 104506-2 |
Description | CONN PIN 28-32AWG CRIMP TIN-LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead 28-32 AWG Crimp |
EDA/CAD Models | 104506-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥1.50527 | ¥75,263.50 |