103945-1 | |
---|---|
DigiKey Part Number | A28435-ND |
Manufacturer | |
Manufacturer Product Number | 103945-1 |
Description | CONN PLUG 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103945-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥14.55250 | ¥116.42 |
16 | ¥13.30500 | ¥212.88 |
32 | ¥12.91500 | ¥413.28 |
72 | ¥12.78333 | ¥920.40 |
144 | ¥11.86486 | ¥1,708.54 |
288 | ¥11.66847 | ¥3,360.52 |
504 | ¥10.61964 | ¥5,352.30 |
1,008 | ¥9.50521 | ¥9,581.25 |
2,520 | ¥8.78413 | ¥22,136.01 |