5-103947-1 | |
---|---|
DigiKey Part Number | A115224-ND |
Manufacturer | |
Manufacturer Product Number | 5-103947-1 |
Description | CONN PLUG 2POS IDC 26-30AWG TIN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 26-30 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,592 | ¥7.85193 | ¥20,352.20 |