1-103957-2 | |
---|---|
DigiKey Part Number | 1-103957-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-103957-2 |
Description | CONN RCPT 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-103957-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.15200 | ¥81.52 |
30 | ¥7.79400 | ¥233.82 |
50 | ¥7.68600 | ¥384.30 |
110 | ¥6.71709 | ¥738.88 |
330 | ¥6.46533 | ¥2,133.56 |
550 | ¥6.10615 | ¥3,358.38 |
1,100 | ¥5.28010 | ¥5,808.11 |
2,530 | ¥4.88496 | ¥12,358.95 |
5,060 | ¥4.52578 | ¥22,900.45 |