5-103945-1 | |
---|---|
DigiKey Part Number | A34215-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-1 |
Description | CONN PLUG 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥11.78125 | ¥94.25 |
16 | ¥11.01125 | ¥176.18 |
32 | ¥10.60094 | ¥339.23 |
72 | ¥10.49944 | ¥755.96 |
144 | ¥9.47493 | ¥1,364.39 |
288 | ¥9.16760 | ¥2,640.27 |
504 | ¥8.34810 | ¥4,207.44 |
1,008 | ¥7.47752 | ¥7,537.34 |
2,520 | ¥6.96533 | ¥17,552.63 |