5-103945-2 | |
---|---|
DigiKey Part Number | A34218-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-2 |
Description | CONN PLUG 3POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥8.68600 | ¥43.43 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.71400 | ¥192.85 |
55 | ¥7.63509 | ¥419.93 |
110 | ¥7.08727 | ¥779.60 |
275 | ¥6.96967 | ¥1,916.66 |
550 | ¥6.89355 | ¥3,791.45 |