5-103958-2 | |
---|---|
DigiKey Part Number | A34188-ND |
Manufacturer | |
Manufacturer Product Number | 5-103958-2 |
Description | CONN RCPT 3POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103958-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥9.97500 | ¥79.80 |
16 | ¥9.32313 | ¥149.17 |
32 | ¥8.97438 | ¥287.18 |
72 | ¥8.88819 | ¥639.95 |
144 | ¥8.02111 | ¥1,155.04 |
288 | ¥7.76111 | ¥2,235.20 |
504 | ¥7.06744 | ¥3,561.99 |
1,008 | ¥6.33035 | ¥6,380.99 |
2,520 | ¥5.89673 | ¥14,859.76 |