5-103958-3 | |
---|---|
DigiKey Part Number | A34191-ND |
Manufacturer | |
Manufacturer Product Number | 5-103958-3 |
Description | CONN RCPT 4POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103958-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥9.83600 | ¥49.18 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.62360 | ¥215.59 |
50 | ¥8.14740 | ¥407.37 |
100 | ¥7.69920 | ¥769.92 |
250 | ¥7.14484 | ¥1,786.21 |
500 | ¥6.75272 | ¥3,376.36 |
1,000 | ¥6.38304 | ¥6,383.04 |
2,500 | ¥5.92646 | ¥14,816.15 |