5-103969-1 | |
---|---|
DigiKey Part Number | A115226-ND |
Manufacturer | |
Manufacturer Product Number | 5-103969-1 |
Description | CONN RCPT 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥21.84600 | ¥218.46 |
25 | ¥21.73640 | ¥543.41 |
50 | ¥21.51460 | ¥1,075.73 |
110 | ¥19.39600 | ¥2,133.56 |
330 | ¥19.28458 | ¥6,363.91 |
550 | ¥17.83558 | ¥9,809.57 |
1,100 | ¥15.94053 | ¥17,534.58 |
2,530 | ¥14.71434 | ¥37,227.28 |