5-103960-1 | |
---|---|
DigiKey Part Number | 5-103960-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-103960-1 |
Description | CONN RCPT 2POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103960-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.82200 | ¥68.22 |
30 | ¥6.52400 | ¥195.72 |
50 | ¥6.43320 | ¥321.66 |
110 | ¥5.62145 | ¥618.36 |
330 | ¥5.41076 | ¥1,785.55 |
550 | ¥5.11024 | ¥2,810.63 |
1,100 | ¥4.41882 | ¥4,860.70 |
2,530 | ¥4.08813 | ¥10,342.97 |
5,060 | ¥3.78754 | ¥19,164.95 |