5-103949-1 | |
---|---|
DigiKey Part Number | 5-103949-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-103949-1 |
Description | CONN PLUG 2POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103949-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥20.77125 | ¥166.17 |
16 | ¥18.51313 | ¥296.21 |
32 | ¥18.42063 | ¥589.46 |
72 | ¥18.23264 | ¥1,312.75 |
144 | ¥16.72861 | ¥2,408.92 |
288 | ¥16.63455 | ¥4,790.75 |
504 | ¥15.13097 | ¥7,626.01 |
1,008 | ¥13.53331 | ¥13,641.58 |
2,520 | ¥12.49949 | ¥31,498.71 |