1-967570-1 | |
---|---|
DigiKey Part Number | A142514-ND |
Manufacturer | |
Manufacturer Product Number | 1-967570-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967570-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.51000 | ¥41.51 |
10 | ¥36.37900 | ¥363.79 |
25 | ¥35.43000 | ¥885.75 |
50 | ¥34.66640 | ¥1,733.32 |
100 | ¥32.57180 | ¥3,257.18 |
250 | ¥32.38108 | ¥8,095.27 |
500 | ¥30.28588 | ¥15,142.94 |
1,700 | ¥27.04777 | ¥45,981.21 |
3,400 | ¥25.14299 | ¥85,486.17 |