284703-1 | |
---|---|
DigiKey Part Number | A122600-ND |
Manufacturer | |
Manufacturer Product Number | 284703-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284703-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.97000 | ¥149.25 |
50 | ¥5.88800 | ¥294.40 |
100 | ¥5.14430 | ¥514.43 |
250 | ¥4.95184 | ¥1,237.96 |
500 | ¥4.67680 | ¥2,338.40 |
2,000 | ¥4.04411 | ¥8,088.22 |
4,000 | ¥3.74148 | ¥14,965.92 |