1-967587-3 | |
---|---|
DigiKey Part Number | A122075-ND |
Manufacturer | |
Manufacturer Product Number | 1-967587-3 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967587-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.79000 | ¥32.79 |
10 | ¥29.22000 | ¥292.20 |
25 | ¥29.07520 | ¥726.88 |
50 | ¥28.77700 | ¥1,438.85 |
100 | ¥25.94310 | ¥2,594.31 |
250 | ¥25.79416 | ¥6,448.54 |
800 | ¥23.85589 | ¥19,084.71 |
1,600 | ¥21.32121 | ¥34,113.94 |
3,200 | ¥19.68113 | ¥62,979.62 |