963730-1 | |
---|---|
DigiKey Part Number | 17-963730-1-ND |
Manufacturer | |
Manufacturer Product Number | 963730-1 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 963730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.42680 | ¥60.67 |
50 | ¥2.37420 | ¥118.71 |
100 | ¥2.02950 | ¥202.95 |
250 | ¥1.82652 | ¥456.63 |
500 | ¥1.72504 | ¥862.52 |
1,000 | ¥1.51200 | ¥1,512.00 |
2,500 | ¥1.50184 | ¥3,754.60 |