1-87631-4 | |
---|---|
DigiKey Part Number | A25864-ND |
Manufacturer | |
Manufacturer Product Number | 1-87631-4 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.44500 | ¥224.45 |
25 | ¥22.32960 | ¥558.24 |
50 | ¥22.09940 | ¥1,104.97 |
100 | ¥19.92470 | ¥1,992.47 |
250 | ¥19.80992 | ¥4,952.48 |
500 | ¥18.32112 | ¥9,160.56 |
1,000 | ¥16.37452 | ¥16,374.52 |
2,500 | ¥15.11496 | ¥37,787.40 |