0015045061 | |
---|---|
DigiKey Part Number | WM9602-ND |
Manufacturer | |
Manufacturer Product Number | 0015045061 |
Description | CONN CLIP INTERIM SNGL ROW 6POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 6 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥7.85500 | ¥78.55 |
100 | ¥6.48730 | ¥648.73 |
1,000 | ¥6.01138 | ¥6,011.38 |