1-66359-9 | |
---|---|
DigiKey Part Number | A122979TR-ND - Tape & Reel (TR) A122979CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-9 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.71720 | ¥235.86 |
100 | ¥3.95450 | ¥395.45 |
250 | ¥3.70740 | ¥926.85 |
500 | ¥3.50152 | ¥1,750.76 |
1,000 | ¥3.06896 | ¥3,068.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.81168 | ¥15,246.72 |
8,000 | ¥3.51431 | ¥28,114.48 |
12,000 | ¥3.34568 | ¥40,148.16 |