202K174-25/225-0 | |
---|---|
DigiKey Part Number | 202K174-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K174-25/225-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 74 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.362" (59.99mm) | |
Large Diameter Recovered | 1.382" (35.10mm) | |
Small Diameter Supplied | 2.362" (59.99mm) | |
Small Diameter Recovered | 0.618" (15.70mm) | |
Large Recovered Length | 2.830" (71.88mm) | |
Small Recovered Length | 1.970" (50.04mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.120" (130.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.18000 | ¥604.18 |
10 | ¥554.39800 | ¥5,543.98 |
25 | ¥533.07720 | ¥13,326.93 |
50 | ¥515.30640 | ¥25,765.32 |
100 | ¥486.87570 | ¥48,687.57 |