09670370348 | |
---|---|
DigiKey Part Number | 1195-5109-ND |
Manufacturer | |
Manufacturer Product Number | 09670370348 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370348 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.01000 | ¥119.01 |
10 | ¥105.47800 | ¥1,054.78 |
30 | ¥101.42067 | ¥3,042.62 |
50 | ¥97.36340 | ¥4,868.17 |
100 | ¥91.95440 | ¥9,195.44 |
250 | ¥83.84068 | ¥20,960.17 |
500 | ¥78.43176 | ¥39,215.88 |
1,000 | ¥71.94078 | ¥71,940.78 |