CA121003-9 | |
---|---|
DigiKey Part Number | 1003-CA121003-9-ND |
Manufacturer | |
Manufacturer Product Number | CA121003-9 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.84000 | ¥524.84 |
10 | ¥481.64900 | ¥4,816.49 |
25 | ¥463.11880 | ¥11,577.97 |
50 | ¥447.68280 | ¥22,384.14 |
100 | ¥422.98370 | ¥42,298.37 |