ICP-10100 | |
---|---|
DigiKey Part Number | 1428-1135-2-ND - Tape & Reel (TR) 1428-1135-1-ND - Cut Tape (CT) 1428-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICP-10100 |
Description | SENSOR 15.95PSIA 10LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ICP-10100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 1.8V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-LGA (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥22.57700 | ¥225.77 |
25 | ¥20.06480 | ¥501.62 |
50 | ¥19.06320 | ¥953.16 |
100 | ¥18.56150 | ¥1,856.15 |
500 | ¥15.55150 | ¥7,775.75 |
1,000 | ¥14.54810 | ¥14,548.10 |
5,000 | ¥13.54483 | ¥67,724.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.79234 | ¥127,923.40 |