ICP-10110 | |
---|---|
DigiKey Part Number | 1428-1144-2-ND - Tape & Reel (TR) 1428-1144-1-ND - Cut Tape (CT) 1428-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICP-10110 |
Description | SENSOR 15.95PSIA 8LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 8-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ICP-10110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 1.8V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFLGA | |
Supplier Device Package | 8-LGA (2x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥23.32400 | ¥233.24 |
25 | ¥20.72800 | ¥518.20 |
50 | ¥19.69360 | ¥984.68 |
100 | ¥19.17480 | ¥1,917.48 |
500 | ¥16.06560 | ¥8,032.80 |
1,000 | ¥15.02903 | ¥15,029.03 |
5,000 | ¥13.99259 | ¥69,962.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.82782 | ¥128,278.20 |