SPL07-006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK InvenSense
In Stock: 8,454
Unit Price: ¥32.22000
Datasheet

SPL07-006

DigiKey Part Number
4719-SPL07-006TR-ND - Tape & Reel (TR)
4719-SPL07-006CT-ND - Cut Tape (CT)
4719-SPL07-006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPL07-006
Description
SENSOR DIG PRESS ABS W/TEMP LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 24 b 10-VFLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.5%
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Standby Mode
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFLGA Module
Supplier Device Package
10-LGA (2x2)