BC817-25 | |
---|---|
DigiKey Part Number | 1801-BC817-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-25 |
Description | SOT-23, 50V, 0.5A, NPN BIPOLAR T |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.29603 | ¥3,552.36 |
18,000 | ¥0.27937 | ¥5,028.66 |
30,000 | ¥0.26062 | ¥7,818.60 |
42,000 | ¥0.24950 | ¥10,479.00 |
60,000 | ¥0.23869 | ¥14,321.40 |
150,000 | ¥0.21493 | ¥32,239.50 |
300,000 | ¥0.20024 | ¥60,072.00 |