MMBTA05LT3G | |
---|---|
DigiKey Part Number | MMBTA05LT3GOSTR-ND - Tape & Reel (TR) MMBTA05LT3GOSCT-ND - Cut Tape (CT) MMBTA05LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA05LT3G |
Description | TRANS NPN 60V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA05LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.55090 | ¥55.09 |
500 | ¥0.45958 | ¥229.79 |
1,000 | ¥0.31928 | ¥319.28 |
2,000 | ¥0.27671 | ¥553.42 |
5,000 | ¥0.25667 | ¥1,283.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21286 | ¥2,128.60 |
30,000 | ¥0.20910 | ¥6,273.00 |
50,000 | ¥0.18781 | ¥9,390.50 |
100,000 | ¥0.16653 | ¥16,653.00 |
250,000 | ¥0.16277 | ¥40,692.50 |