SI3127DV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3127DV-T1-GE3TR-ND - Tape & Reel (TR) SI3127DV-T1-GE3CT-ND - Cut Tape (CT) SI3127DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3127DV-T1-GE3 |
Description | MOSFET P-CH 60V 3.5A/13A 6TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta), 13A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3127DV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 89mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 833 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24210 | ¥224.21 |
500 | ¥1.75066 | ¥875.33 |
1,000 | ¥1.42292 | ¥1,422.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27197 | ¥3,815.91 |
6,000 | ¥1.20731 | ¥7,243.86 |
9,000 | ¥1.12107 | ¥10,089.63 |
30,000 | ¥1.09519 | ¥32,855.70 |
75,000 | ¥1.06727 | ¥80,045.25 |