SI3127DV-T1-GE3

DigiKey Part Number
SI3127DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3127DV-T1-GE3CT-ND - Cut Tape (CT)
SI3127DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3127DV-T1-GE3
Description
MOSFET P-CH 60V 3.5A/13A 6TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.5A (Ta), 13A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3127DV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
89mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
833 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.22600¥32.26
100¥2.24210¥224.21
500¥1.75066¥875.33
1,000¥1.42292¥1,422.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.27197¥3,815.91
6,000¥1.20731¥7,243.86
9,000¥1.12107¥10,089.63
30,000¥1.09519¥32,855.70
75,000¥1.06727¥80,045.25
Manufacturers Standard Package