BCX19T116 | |
---|---|
DigiKey Part Number | BCX19T116TR-ND - Tape & Reel (TR) BCX19T116CT-ND - Cut Tape (CT) BCX19T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX19T116 |
Description | TRANS NPN 45V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX19T116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85647 | ¥2,569.41 |
6,000 | ¥0.82090 | ¥4,925.40 |
9,000 | ¥0.73881 | ¥6,649.29 |
30,000 | ¥0.72786 | ¥21,835.80 |
75,000 | ¥0.68408 | ¥51,306.00 |