BC817-25-TP | |
---|---|
DigiKey Part Number | BC817-25-TPMSTR-ND - Tape & Reel (TR) BC817-25-TPMSCT-ND - Cut Tape (CT) BC817-25-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-TP |
Description | TRANS NPN 45V 0.8A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.26862 | ¥134.31 |
1,000 | ¥0.18653 | ¥186.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15454 | ¥463.62 |
6,000 | ¥0.14615 | ¥876.90 |
9,000 | ¥0.12438 | ¥1,119.42 |
30,000 | ¥0.11505 | ¥3,451.50 |
75,000 | ¥0.09950 | ¥7,462.50 |
150,000 | ¥0.08271 | ¥12,406.50 |