BC817-25LT1G

DigiKey Part Number
BC817-25LT1GOSTR-ND - Tape & Reel (TR)
BC817-25LT1GOSCT-ND - Cut Tape (CT)
BC817-25LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25LT1G
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817-25LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.98500¥9.85
100¥0.52950¥52.95
500¥0.41624¥208.12
1,000¥0.28907¥289.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23943¥718.29
6,000¥0.22643¥1,358.58
9,000¥0.19270¥1,734.30
30,000¥0.17825¥5,347.50
75,000¥0.15416¥11,562.00
150,000¥0.12815¥19,222.50
Manufacturers Standard Package