PMD1204PQB1-A.(2).U.F.GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 96
Unit Price: ¥323.81000
Datasheet

Similar


ebm-papst Inc.
In Stock: 5
Unit Price: ¥364.70000
Datasheet

Similar


ebm-papst Inc.
In Stock: 454
Unit Price: ¥479.64000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: ¥156.90910
Datasheet

PMD1204PQB1-A.(2).U.F.GN

DigiKey Part Number
259-1370-ND
Manufacturer
Manufacturer Product Number
PMD1204PQB1-A.(2).U.F.GN
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
1.340 in H2O (333.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
55.5dB(A)
Power (Watts)
8.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.720A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number