DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,643 In Stock | 1 : ¥54.41000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
982 In Stock | 1 : ¥54.41000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
14,567 In Stock 1,152 Factory | 1 : ¥112.64000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 6 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
855 In Stock | 1 : ¥100.99000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.3 CFM (0.680m³/min) | 1.206 in H2O (300.4 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.1dB(A) | - | 15000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) |