412J | |
---|---|
DigiKey Part Number | 381-2366-ND |
Manufacturer | |
Manufacturer Product Number | 412J |
Description | FAN AXIAL 40X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.2 CFM (0.314m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 412J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 25.40mm | |
Air Flow | 11.2 CFM (0.314m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 20°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.81000 | ¥323.81 |
10 | ¥295.74000 | ¥2,957.40 |
25 | ¥284.51200 | ¥7,112.80 |
50 | ¥265.79560 | ¥13,289.78 |
100 | ¥245.20570 | ¥24,520.57 |
250 | ¥241.46176 | ¥60,365.44 |