TSV6392ILT | |
---|---|
DigiKey Part Number | 497-11450-2-ND - Tape & Reel (TR) 497-11450-1-ND - Cut Tape (CT) 497-11450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6392ILT |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6392ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |