OPA2349EA/3K | |
---|---|
DigiKey Part Number | 296-46153-2-ND - Tape & Reel (TR) 296-46153-1-ND - Cut Tape (CT) 296-46153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2349EA/3K |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2349EA/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.35100 | ¥143.51 |
25 | ¥13.53640 | ¥338.41 |
100 | ¥11.53310 | ¥1,153.31 |
250 | ¥10.82908 | ¥2,707.27 |
500 | ¥9.47560 | ¥4,737.80 |
1,000 | ¥7.85120 | ¥7,851.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.30974 | ¥21,929.22 |
6,000 | ¥7.03899 | ¥42,233.94 |