OPA2349EA/250 | |
---|---|
DigiKey Part Number | OPA2349EATR-ND - Tape & Reel (TR) OPA2349EACT-ND - Cut Tape (CT) OPA2349EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2349EA/250 |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2349EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.74300 | ¥187.43 |
25 | ¥17.68400 | ¥442.10 |
100 | ¥15.06580 | ¥1,506.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.14584 | ¥3,536.46 |
500 | ¥12.37776 | ¥6,188.88 |
1,250 | ¥10.25582 | ¥12,819.77 |
2,500 | ¥9.54853 | ¥23,871.32 |
6,250 | ¥9.19489 | ¥57,468.06 |