MAX9916EKA+T

DigiKey Part Number
MAX9916EKA+TTR-ND - Tape & Reel (TR)
MAX9916EKA+TCT-ND - Cut Tape (CT)
MAX9916EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9916EKA+T
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9916EKA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
40µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.38000¥19.38
10¥17.38800¥173.88
25¥16.40000¥410.00
100¥13.97390¥1,397.39
250¥13.12124¥3,280.31
500¥11.48092¥5,740.46
1,000¥9.51278¥9,512.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.85674¥22,141.85
5,000¥8.52872¥42,643.60
Manufacturers Standard Package