ISL28213FHZ-T7A | |
---|---|
DigiKey Part Number | ISL28213FHZ-T7ATR-ND - Tape & Reel (TR) ISL28213FHZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28213FHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35600 | ¥173.56 |
25 | ¥16.37680 | ¥409.42 |
100 | ¥13.95260 | ¥1,395.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.10120 | ¥3,275.30 |
500 | ¥11.46352 | ¥5,731.76 |
1,250 | ¥9.49835 | ¥11,872.94 |
2,500 | ¥8.84330 | ¥22,108.25 |
6,250 | ¥8.51579 | ¥53,223.69 |