MAX4413EKA+T | |
---|---|
DigiKey Part Number | MAX4413EKA+TTR-ND - Tape & Reel (TR) MAX4413EKA+TCT-ND - Cut Tape (CT) MAX4413EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4413EKA+T |
Description | IC OPAMP VFB 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4413EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.67600 | ¥386.76 |
25 | ¥36.56640 | ¥914.16 |
100 | ¥31.69150 | ¥3,169.15 |
250 | ¥30.06628 | ¥7,516.57 |
500 | ¥26.97856 | ¥13,489.28 |
1,000 | ¥22.75298 | ¥22,752.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.61533 | ¥54,038.32 |