MAX5811LEUT+T | |
---|---|
DigiKey Part Number | MAX5811LEUT+TR-ND - Tape & Reel (TR) MAX5811LEUT+CT-ND - Cut Tape (CT) MAX5811LEUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5811LEUT+T |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5811LEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥46.79900 | ¥467.99 |
25 | ¥44.24040 | ¥1,106.01 |
100 | ¥38.34220 | ¥3,834.22 |
250 | ¥36.37568 | ¥9,093.92 |
500 | ¥32.63974 | ¥16,319.87 |
1,000 | ¥27.52745 | ¥27,527.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.15107 | ¥65,377.68 |