ECS-60-18-5PXEN-TR | |
---|---|
DigiKey Part Number | XC1685TR-ND - Tape & Reel (TR) XC1685CT-ND - Cut Tape (CT) XC1685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-5PXEN-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.29040 | ¥214.52 |
100 | ¥3.81430 | ¥381.43 |
500 | ¥3.62348 | ¥1,811.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.96694 | ¥2,966.94 |
3,000 | ¥2.78148 | ¥8,344.44 |
5,000 | ¥2.68876 | ¥13,443.80 |
10,000 | ¥2.59605 | ¥25,960.50 |