IM04GR | |
---|---|
DigiKey Part Number | PB2160TR-ND - Tape & Reel (TR) PB2160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IM04GR |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM04GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.80000 | ¥43.80 |
10 | ¥41.02700 | ¥410.27 |
25 | ¥36.47200 | ¥911.80 |
50 | ¥34.64860 | ¥1,732.43 |
100 | ¥32.82510 | ¥3,282.51 |
250 | ¥29.17760 | ¥7,294.40 |
500 | ¥27.35398 | ¥13,676.99 |
1,000 | ¥25.53039 | ¥25,530.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.53039 | ¥51,060.78 |