TS321ILT | |
---|---|
DigiKey Part Number | 497-4061-2-ND - Tape & Reel (TR) 497-4061-1-ND - Cut Tape (CT) 497-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.42840 | ¥85.71 |
100 | ¥2.74210 | ¥274.21 |
250 | ¥2.54604 | ¥636.51 |
500 | ¥2.15442 | ¥1,077.21 |
1,000 | ¥1.66478 | ¥1,664.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51788 | ¥4,553.64 |
6,000 | ¥1.41994 | ¥8,519.64 |
15,000 | ¥1.32202 | ¥19,830.30 |
30,000 | ¥1.25347 | ¥37,604.10 |