BCX71H,215 | |
---|---|
DigiKey Part Number | 1727-4919-2-ND - Tape & Reel (TR) 1727-4919-1-ND - Cut Tape (CT) 1727-4919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX71H,215 |
Description | TRANS PNP 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX71H,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66250 | ¥66.25 |
500 | ¥0.52064 | ¥260.32 |
1,000 | ¥0.36155 | ¥361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29948 | ¥898.44 |
6,000 | ¥0.28322 | ¥1,699.32 |
9,000 | ¥0.24104 | ¥2,169.36 |
30,000 | ¥0.22296 | ¥6,688.80 |
75,000 | ¥0.19283 | ¥14,462.25 |
150,000 | ¥0.16029 | ¥24,043.50 |