TIP125 | |
---|---|
DigiKey Part Number | 497-2618-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP125 |
Description | TRANS PNP DARL 60V 5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 5 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 3V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
50 | ¥4.35440 | ¥217.72 |
100 | ¥3.16080 | ¥316.08 |
500 | ¥2.64076 | ¥1,320.38 |
1,000 | ¥2.24743 | ¥2,247.43 |
2,000 | ¥2.00163 | ¥4,003.26 |
5,000 | ¥1.89627 | ¥9,481.35 |
10,000 | ¥1.75581 | ¥17,558.10 |