2SB1257 | |
---|---|
DigiKey Part Number | 2SB1257-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1257 |
Description | TRANS PNP DARL 60V 4A TO220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 150MHz 25 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 6mA, 3A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 3A, 4V | |
Power - Max | 25 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.61200 | ¥136.12 |