XLMDKVG59M | |
---|---|
DigiKey Part Number | 1497-1020-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKVG59M |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XLMDKVG59M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.19600 | ¥31.96 |
100 | ¥1.83630 | ¥183.63 |
1,000 | ¥1.43730 | ¥1,437.30 |
2,000 | ¥1.31756 | ¥2,635.12 |
5,000 | ¥1.19779 | ¥5,988.95 |
10,000 | ¥1.11793 | ¥11,179.30 |
25,000 | ¥1.07800 | ¥26,950.00 |